Siemens Fuse Switch Disconnector
- RS Stock No.:
- 226-3907
- Mfr. Part No.:
- 3NJ6940-3BJ13
- Brand:
- Siemens
Subtotal (1 unit)*
$1,289.87
(exc. GST)
$1,418.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,289.87 |
*price indicative
- RS Stock No.:
- 226-3907
- Mfr. Part No.:
- 3NJ6940-3BJ13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Mount Type | Plate | |
| Series | 3NJ | |
| IP Rating | IP20 | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | CE, EAC, UL | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Mount Type Plate | ||
Series 3NJ | ||
IP Rating IP20 | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals CE, EAC, UL | ||
- COO (Country of Origin):
- DE
The Siemens accessory for switch disconnector with fuses In-line design has pluggable current transformer 400/1 A. It has operating temperature range between -10 °C to 55 °C.
Pluggable current transformer
Ratio of input current or output current 400/1
Current at input rated value 400 A
Related links
- Siemens Fuse Switch Disconnector
- Siemens Fuse Switch Disconnector, 4-Pole
- Siemens Fuse Switch Disconnector, 3-Pole
- Siemens Fuse Switch Disconnector, 2-Pole
- Siemens Fuse Switch Disconnector 63 A
- Siemens Fuse Switch Disconnector 160 A
- Siemens Fuse Switch Disconnector 250 A
- Siemens Fuse Switch Disconnector 125 A
