- RS Stock No.:
- 226-3905
- Mfr. Part No.:
- 3NJ6940-3BH13
- Brand:
- Siemens
On back order for despatch 27/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,083.55
(exc. GST)
$1,191.91
(inc. GST)
Units | Per unit |
1 + | $1,083.55 |
- RS Stock No.:
- 226-3905
- Mfr. Part No.:
- 3NJ6940-3BH13
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Siemens accessory for switch disconnector with fuses In-line design has pluggable current transformer 300/1 A. It has operating temperature range between -10 °C to 55 °C.
Pluggable current transformer
Ratio of input current or output current 300/1
Current at input rated value 300 A
Ratio of input current or output current 300/1
Current at input rated value 300 A
Specifications
Attribute | Value |
---|---|
Range | SENTRON |
Series | 3NJ |
Related links
- Schneider Electric Fuse Switch Disconnectors
- Schneider Electric Fuse Switch Disconnector
- ABB Fuse Switch Disconnector 50A Fuse Current
- EICHOFF Fuse Switch Disconnector
- Siemens Alpha Assembly Kit for use with Fuse Switch Disconnector
- Socomec Fuse Switch Disconnector
- Schneider Electric - Easy Series Fuse Switch Disconnector
- ABB Fuse Switch Disconnector