Siemens Fuse Switch Disconnector, 4-Pole, 32A

Subtotal (1 unit)*

$670.32

(exc. GST)

$737.35

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$670.32

*price indicative

RS Stock No.:
225-5374
Mfr. Part No.:
3KF1403-2LB11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Fuse Switch Disconnector

Number of Poles

4

Enclosed/Not Enclosed

Enclosed

Mount Type

DIN Rail

Switching Voltage

690V

Terminal Type

Box

Switching Current

32A

Series

SENTRON

IP Rating

IP20

Minimum Operating Temperature

-25°C

Switching Power

18.5kW

Mechanical Fuse Size

NH00-NH000

Maximum Operating Temperature

70°C

Auxiliary Contacts Available

Yes

Standards/Approvals

CCC, CE, EAC, EN, RoHS, UL, VDE

COO (Country of Origin):
CN
The Siemens SENTRON switch disconnector with fuse has current ratings of 32 A. The 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Protect against overload and short circuits

Basic unit with handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy