- RS Stock No.:
- 252-3525
- Mfr. Part No.:
- 38112063
- Brand:
- Socomec
On back order for despatch 23/07/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$3,281.43
(exc. GST)
$3,609.57
(inc. GST)
Units | Per unit |
---|---|
1 + | $3,281.43 |
- RS Stock No.:
- 252-3525
- Mfr. Part No.:
- 38112063
- Brand:
- Socomec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Socomec fuse load break switch. It is combined with high speed fuses and ensure the best operation under load, safe switching and protection for your power semiconductors.
Front or right side external control operation
Limiting the short circuit current
Used for protection of power semiconductors
Limiting the short circuit current
Used for protection of power semiconductors
Specifications
Attribute | Value |
---|---|
Number of Poles | 2 |
Maximum Current | 630A |
Fuse Current Rating | 630A |
Range | Fuse Combination Switches |
Series | FUSERBLOC |
Mechanical Fuse Size | C1-C2mm |
Throw Configuration | DP |
Related links
- Socomec Fuse Switch Disconnector, 4 Pole, 630A Max Current, 630A...
- ABB Switch Disconnector, 2 Pole, 630A Max Current, 630A Fuse Current
- ABB Fuse Switch Disconnector, 4 Pole, 630A Max Current, 630A Fuse Current
- Schneider Electric Fuse Switch Disconnector, 3 Pole, 630A Max...
- Schneider Electric Fuse Switch Disconnector, 4 Pole, 630A Max...
- ABB Fuse Switch Disconnector, 3 Pole, 630A Max Current, 630A Fuse Current
- ABB Switch Disconnector, 4 Pole, 630A Max Current, 630A Fuse Current
- ABB Switch Disconnector, 3 Pole, 630A Max Current, 630A Fuse Current