Siemens Fuse Switch Disconnector, 3-Pole, 160A

Subtotal (1 unit)*

$858.92

(exc. GST)

$944.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$858.92

*price indicative

RS Stock No.:
218-3266
Mfr. Part No.:
3KF2316-2LF11
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Surface Mount

Switching Voltage

690V

Switching Current

160A

Terminal Type

Flat

IP Rating

IP20, IP00

Series

SENTRON

Switching Power

132kW

Mechanical Fuse Size

NH00-NH000

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

70°C

Standards/Approvals

VDE, RoHS, EN, CE, CCC

Auxiliary Contacts Available

Yes

COO (Country of Origin):
CN
The Siemens switch disconnector with fuse has current ratting of 160 A with 3-pole configuration. They fulfil a safety isolation function in all age circuits. 3KF switch disconnector with fuses are optimized for complex applications in which LV HRC fuses are used. The brand offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.

Size of the switch disconnector 2

Mechanical life 12000

Electrical life 8000

Colour grey

  • RS Stock No. 2183310
  • Mfr. Part No. 3NP5060-0CA00
Each
$526.49
  • RS Stock No. 2255378
  • Mfr. Part No. 3KF2316-0MF51
Each
$841.24
  • RS Stock No. 2255411
  • Mfr. Part No. 3NP5060-0CA10
Each
$615.94
  • RS Stock No. 2183265
  • Mfr. Part No. 3KF2316-0MF11
Each
$771.36

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy