Siemens Switch Disconnector, 6-Pole, 250 A, 125A
- RS Stock No.:
- 218-3193
- Mfr. Part No.:
- 3KD3260-0NE20-0
- Brand:
- Siemens
Subtotal (1 unit)*
$1,814.70
(exc. GST)
$1,996.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,814.70 |
*price indicative
- RS Stock No.:
- 218-3193
- Mfr. Part No.:
- 3KD3260-0NE20-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 6 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | DIN Rail | |
| Switching Voltage | 1.2kV | |
| Terminal Type | Flat | |
| Switching Current | 125A | |
| IP Rating | IP20, IP00 | |
| Series | 3KD | |
| Switching Power | 110kW | |
| Minimum Operating Temperature | -25°C | |
| Fuse Current | 250A | |
| Mechanical Fuse Size | 2 | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EN, CCC, RoHS, VDE, CE | |
| Auxiliary Contacts Available | Yes | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 6 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type DIN Rail | ||
Switching Voltage 1.2kV | ||
Terminal Type Flat | ||
Switching Current 125A | ||
IP Rating IP20, IP00 | ||
Series 3KD | ||
Switching Power 110kW | ||
Minimum Operating Temperature -25°C | ||
Fuse Current 250A | ||
Mechanical Fuse Size 2 | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EN, CCC, RoHS, VDE, CE | ||
Auxiliary Contacts Available Yes | ||
- COO (Country of Origin):
- CN
The Siemens SENTRON switch disconnector has current ratings of 125 A with six number of poles. It has front operating mechanism with position of the switch operating mechanism at centre .It offers a comprehensive portfolio of protection, switching, measuring and monitoring devices, distribution systems as well as switches and sockets for safe and efficient electrical infrastructure in buildings and industry.
Overvoltage category III
Protection class IP IP00
Operating voltage 690 V
Surge voltage resistance 8 kV
Electrical life 1500
Size of the switch disconnector 2
Related links
- Siemens Switch Disconnector 250 A, 125A
- Siemens Switch Disconnector 250 A, 125A
- Siemens Switch Disconnector 250 A, 160A
- Siemens Switch Disconnector 250 A, 200A
- Siemens Switch Disconnector 250 A, 80A
- Siemens Switch Disconnector 250 A, 100A
- Siemens Switch Disconnector 250 A, 100A
- Siemens Switch Disconnector 250 A
