Lovato Switch Disconnector, 3-Pole, 1000A

N

Subtotal (1 unit)*

$2,676.77

(exc. GST)

$2,944.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,676.77

*price indicative

RS Stock No.:
805-506
Mfr. Part No.:
GL1000C1
Brand:
Lovato
Find similar products by selecting one or more attributes.
Select all

Brand

Lovato

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Screw

Electrical Phase

3

Switching Voltage

1000V

Switching Current

1000A

Terminal Type

M12

Series

GL

Minimum Operating Temperature

-25°C

Mechanical Fuse Size

gG/1000

Maximum Operating Temperature

55°C

Standards/Approvals

IEC EN 60947-3

COO (Country of Origin):
IT
The Lovato Three pole switch disconnector is designed for robust electrical isolation and safety, effectively managing loads up to 1000A in industrial environments.

Supports a wide operating voltage type AC for versatile applications

Rated for maximum conventional free Air thermal current up to 1000A at 40°C

Features a rated insulation voltage of 1000V, ensuring reliable operation

Offers a making capacity of 10000A and breaking capacity of 8000A for superior performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy