Schneider Electric Fuse Switch Disconnector, 3-Pole, 50A

Subtotal (1 unit)*

$286.16

(exc. GST)

$314.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$286.16

*price indicative

RS Stock No.:
428-823
Mfr. Part No.:
A9GSB750
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Number of Poles

3

Product Type

Fuse Switch Disconnector

Enclosed/Not Enclosed

Enclosed

Mount Type

Fixed

Switching Voltage

690V

Switching Current

50A

Series

Acti9 Fusible

Minimum Operating Temperature

-20°C

Mechanical Fuse Size

14 x 51 mm

Maximum Operating Temperature

60°C

Standards/Approvals

IEC 60529, REACH, IEC 60947-3, RoHS

COO (Country of Origin):
TN
The Schneider Electric Fuse disconnector is a 3P+N fuse-disconnector, up to 50A rated current and gG or aM fuse curve with a fuse cartridge size of 14mm x 51mm. The general purpose of gG fuse is to provides overload and short circuit protection. The aM fuse for motor application provides short circuit protection. This product complies with IEC EN 60947-3 standard.

RoHS compliant

Instant notification of cartridge blowing with an indicator light

Quick and simple to install using methods all installers will be familiar with

Suitable for industrial applications having a high breaking capacity requirement

Suitable for both general purpose fuses as well as fuses used for motor application

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy