Schneider Electric Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 346-745
- Mfr. Part No.:
- C100S3NAFM
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$8,483.34
(exc. GST)
$9,331.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,483.34 |
*price indicative
- RS Stock No.:
- 346-745
- Mfr. Part No.:
- C100S3NAFM
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 3 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Fixed | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CEI 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 3 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Fixed | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CEI 60947-3 | ||
- COO (Country of Origin):
- IT
The Schneider Electric Switch disconnector is a complete 3 poles switch disconnector used to control and isolate electrical distribution circuits. This device is a fixed version, front connected and manually operated. The operational voltage is 690VAC 50 or 60 Hz. The operational current is 1000A and the conventional thermal current is 1000A at 60°C. This product comes with a variety of optional functions and accessories.
Compliant with IEC 60947-1 and IEC60947-3 standards
RoHS compliant
IP40 protection conforming to IEC 60529
IK07 protection conforming to EN 50102
Related links
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector 630A, 3
- Schneider Electric Fuse Switch Disconnector 400A
- Schneider Electric Fuse Switch Disconnector 1000A
- Schneider Electric Fuse Switch Disconnector 100A
- Schneider Electric Fuse Switch Disconnector 100 A, 100A
- Schneider Electric Fuse Switch Disconnector 800A
- Schneider Electric Fuse Switch Disconnector 160A
