Eaton Fuse Switch Disconnector, 3-Pole, 160 A

Subtotal (1 unit)*

$92.91

(exc. GST)

$102.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.91

*price indicative

RS Stock No.:
262-020
Mfr. Part No.:
EBH000O3TM8
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Fuse Switch Disconnector

Number of Poles

3

Mount Type

DIN Rail, Busbar

Terminal Type

Screw

Series

EBH

IP Rating

IP30

Fuse Current

160A

Standards/Approvals

IEC/EN 60947-1, IEC 60947-3

RoHS Status: Exempt

COO (Country of Origin):
PL
The Eaton switch disconnector is engineered to provide reliable performance in low voltage applications. Designed for maximum efficiency at 160 A and suitable for AC 690 V, this model is crafted specifically for NH000 applications. It features robust IEC compliance, rendering it a perfect solution for industrial environments. The device allows easy horizontal installation with M8 screw connections, simplifying the integration into existing systems. Ideal for use in motor control centres and distribution boards, this disconnector enhances operational safety and performance, ensuring a seamless flow of electrical currents across your setups.

Complies with IEC/EN 60947 standards for enhanced safety

Facilitates straightforward front-side mounting for ease of use

Features a degree of protection rated IP30 for reliable dust ingress protection

Utilises screw connection type for secure electrical connections

Capable of handling a conditioned rated short-circuit current, bolstering operational reliability

Designed with three poles to accommodate diverse circuit requirements

Allows for versatile cable entry options, enhancing installation flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy