Eaton Switch Disconnector, 1-Pole, 16A
- RS Stock No.:
- 255-563
- Mfr. Part No.:
- 263135 Z-SLS/CEK16/1
- Brand:
- Eaton
Subtotal (1 unit)*
$69.72
(exc. GST)
$76.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $69.72 |
*price indicative
- RS Stock No.:
- 255-563
- Mfr. Part No.:
- 263135 Z-SLS/CEK16/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 1 | |
| Product Type | Switch Disconnector | |
| Current Rating | 16A | |
| Voltage | 230V | |
| Mount Type | Top Hat Rail | |
| Terminal Type | Lift | |
| IP Rating | IP20 | |
| Series | Z-SLS/CEKSP | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | IEC/EN 60715 | |
| Width | 88mm | |
| Depth | 27mm | |
| Height | 77mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 1 | ||
Product Type Switch Disconnector | ||
Current Rating 16A | ||
Voltage 230V | ||
Mount Type Top Hat Rail | ||
Terminal Type Lift | ||
IP Rating IP20 | ||
Series Z-SLS/CEKSP | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals IEC/EN 60715 | ||
Width 88mm | ||
Depth 27mm | ||
Height 77mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton Switch disconnector represents a robust solution for efficient power management. Designed with versatility in mind, this unit provides a seamless integration into a variety of electrical systems, ensuring uninterrupted operation and optimal safety.
Quick attachment method simplifies mounting on standard top hat rails
Efficient heat dissipation mechanisms prolong unit longevity
Single pole configuration caters to specific electrical needs
Flammability characteristics provide additional safety assurances
