Eaton Fuse Switch Disconnector, 6-Pole, 80 A, 80A
- RS Stock No.:
- 245-827
- Mfr. Part No.:
- 1319814 QM100/6
- Brand:
- Eaton
Subtotal (1 unit)*
$656.54
(exc. GST)
$722.19
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $656.54 |
*price indicative
- RS Stock No.:
- 245-827
- Mfr. Part No.:
- 1319814 QM100/6
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 6 | |
| Enclosed/Not Enclosed | Enclosed | |
| Mount Type | Top Hat Rail, Rear | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 80A | |
| IP Rating | IP20 | |
| Series | QM | |
| Minimum Operating Temperature | -30°C | |
| Switching Power | 0kW | |
| Fuse Current | 80A | |
| Maximum Operating Temperature | 55°C | |
| Auxiliary Contacts Available | Yes | |
| Standards/Approvals | IEC/EN 60947-3, RoHS, VDE 0660, IEC/EN 60204, CE, IEC/EN 60947 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 6 | ||
Enclosed/Not Enclosed Enclosed | ||
Mount Type Top Hat Rail, Rear | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 80A | ||
IP Rating IP20 | ||
Series QM | ||
Minimum Operating Temperature -30°C | ||
Switching Power 0kW | ||
Fuse Current 80A | ||
Maximum Operating Temperature 55°C | ||
Auxiliary Contacts Available Yes | ||
Standards/Approvals IEC/EN 60947-3, RoHS, VDE 0660, IEC/EN 60204, CE, IEC/EN 60947 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Eaton qm100/6 is a high-performance switch-disconnector designed to ensure reliability and efficiency in demanding electrical applications. This robust six-pole device excels in switching and isolating, making it an essential component for industrial settings. With a compact size and durable construction, it fits seamlessly into various mounting configurations. It features an innovative drive shaft mechanism, ensuring smooth operation and longevity. The device is built to withstand harsh environments, offering exceptional resistance to thermal, mechanical, and environmental stress, ensuring optimal performance under diverse conditions. Its clever design provides easy access for installation and maintenance, while keeping safety as a top priority. Whether for a new installation or an upgrade to existing systems, the qm100/6 promises to meet high industry standards, making it a preferred choice for professionals seeking dependable electrical solutions.
Offers six-pole functionality for versatile electrical applications
Innovative drive shaft design enhances operational reliability
Compact dimensions facilitate installation in limited spaces
Constructed for exceptional mechanical and thermal resilience
User-friendly design simplifies installation and maintenance tasks
Incorporates robust safety features for peace of mind
Designed to meet stringent industry standards for quality assurance
Adapts to various mounting configurations for flexibility
- RS Stock No. 0245835
- Mfr. Part No. 1319905 QM100/6N2
Each
$699.44
- RS Stock No. 0241385
- Mfr. Part No. 1319806 QM63/6
Each
$429.65
- RS Stock No. 0246266
- Mfr. Part No. 1319904 QM63/6N2
Each
$511.37
- RS Stock No. 0241373
- Mfr. Part No. 1318699 QSA630-3/3N
Each
$4,620.92
Related links
- Eaton Fuse Switch Disconnector 80 A, 80A
- Eaton Fuse Switch Disconnector 50 A, 50A
- Siemens Switch Disconnector 80 A, 80A
- Schneider Electric Fuse Switch Disconnector 250 A, 250A
- Siemens Switch Disconnector, 6-Pole
- ABB Switch Disconnector, 6-Pole
- ABB Switch Disconnector 200 A, 200A
- ABB Switch Disconnector 100A












