Schneider Electric Fuse Switch Disconnector, 2-Pole
- RS Stock No.:
- 244-934
- Mfr. Part No.:
- SE125SW2
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$88.97
(exc. GST)
$97.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 16 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $88.97 |
*price indicative
- RS Stock No.:
- 244-934
- Mfr. Part No.:
- SE125SW2
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Number of Poles | 2 | |
| Product Type | Fuse Switch Disconnector | |
| Enclosed/Not Enclosed | Enclosed | |
| Standards/Approvals | BS EN 60947-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Number of Poles 2 | ||
Product Type Fuse Switch Disconnector | ||
Enclosed/Not Enclosed Enclosed | ||
Standards/Approvals BS EN 60947-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Schneider Electric Switch Disconnector features a wide range of bolt-on incomers and plug-on outgoers, ensuring versatility for various applications. It includes permanent, non removable factory fitted barriers for enhanced safety and reliability. The design facilitates easier installation and cable zoning, along with straightforward wiring on control devices, making it a user-friendly choice for electrical systems.
RoHS compliant
Mercury free
Toxic heavy metal free
Related links
- Schneider Electric Fuse Switch Disconnector, 2-Pole
- Schneider Electric Switch Disconnector 20A
- Schneider Electric Switch Disconnector, 2-Pole
- Schneider Electric Switch Disconnector & Isolator 40A
- Schneider Electric Switch Disconnector & Isolator 63A
- Schneider Electric Fuse Switch Disconnector, 4-Pole
- Schneider Electric Fuse Switch Disconnector, 3-Pole
- Schneider Electric Fuse Switch Disconnector 315 A
