Eaton Switch Disconnector, 3-Pole, 250 A, 250A
- RS Stock No.:
- 244-763
- Mfr. Part No.:
- 159385 PIFT1H300CE
- Brand:
- Eaton
Subtotal (1 unit)*
$1,910.18
(exc. GST)
$2,101.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,910.18 |
*price indicative
- RS Stock No.:
- 244-763
- Mfr. Part No.:
- 159385 PIFT1H300CE
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Mount Type | Front | |
| Switching Voltage | 690V | |
| Terminal Type | Screw | |
| Switching Current | 250A | |
| IP Rating | IP40 | |
| Mechanical Fuse Size | NH1 | |
| Switching Power | 0kW | |
| Fuse Current | 250A | |
| Auxiliary Contacts Available | No | |
| Standards/Approvals | RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Mount Type Front | ||
Switching Voltage 690V | ||
Terminal Type Screw | ||
Switching Current 250A | ||
IP Rating IP40 | ||
Mechanical Fuse Size NH1 | ||
Switching Power 0kW | ||
Fuse Current 250A | ||
Auxiliary Contacts Available No | ||
Standards/Approvals RoHS conform, IEC/EN 60947-3, ANSI/ESD S20.20:2021 | ||
- COO (Country of Origin):
- DE
The Eaton Switch disconnector is meticulously designed for robust performance in diverse applications. Featuring a three-pole configuration, it ensures reliable electrical connections for both safety and efficiency. Engineered with a long turning handle for easy operation, this product provides a practical solution for effective power management.
Enhanced safety features include built in error protection mechanisms
Connects securely through screw connections for increased stability
Advanced short circuit current ratings providing peace of mind during critical operations
Incorporates a degree of protection suited to challenging environments
Related links
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Switch Disconnector 250 A, 250A
- Eaton Fuse Switch Disconnector 250 A, 250A
- ABB Switch Disconnector 250 A, 250A
- ABB Fuse Switch Disconnector 250 A, 250A
- Siemens Switch Disconnector 250 A, 250A
