Schneider Electric Fuse Switch Disconnector, 3 Pole, 1600A Max Current
- RS Stock No.:
- 207-378
- Mfr. Part No.:
- 31364
- Brand:
- Schneider Electric
Price Each**
$9,018.39
(exc. GST)
$9,920.23
(inc. GST)
On back order for despatch 09/01/2025, delivery within 10 working days from despatch date.*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $9,018.39 |
**price indicative
Related links
- Schneider Electric Fuse Switch Disconnector 1600A Max Current
- Schneider Electric Switch Disconnector 1600A Max Current
- Siemens Switch Disconnector 1600A Max Current
- Eaton Fuse Switch Disconnector 1600A Max Current, 1600A Fuse Current
- ABB Switch Disconnector 1600A Max Current, 1.6kA Fuse Current
- Siemens Switch Disconnector 1600A Max Current, 1600A Fuse Current
- Schneider Electric Switch Disconnector 1600A Max Current
- Eaton Switch Disconnector 1600A Max Current