Siemens Fuse Switch Disconnector, 3-Pole
- RS Stock No.:
- 143-660
- Mfr. Part No.:
- 3NP1153-1DA13
- Brand:
- Siemens
Subtotal (1 unit)*
$994.42
(exc. GST)
$1,093.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $994.42 |
*price indicative
- RS Stock No.:
- 143-660
- Mfr. Part No.:
- 3NP1153-1DA13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Fuse Switch Disconnector | |
| Number of Poles | 3 | |
| Enclosed/Not Enclosed | Not Enclosed | |
| Terminal Type | Flat Terminal | |
| IP Rating | IP20, IP30, IP40 | |
| Series | SENTRON | |
| Minimum Operating Temperature | -25°C | |
| Mechanical Fuse Size | NH1-NH2 | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC, CCC, CE, DNV, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Fuse Switch Disconnector | ||
Number of Poles 3 | ||
Enclosed/Not Enclosed Not Enclosed | ||
Terminal Type Flat Terminal | ||
IP Rating IP20, IP30, IP40 | ||
Series SENTRON | ||
Minimum Operating Temperature -25°C | ||
Mechanical Fuse Size NH1-NH2 | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC, CCC, CE, DNV, UKCA | ||
- COO (Country of Origin):
- CZ
The Siemens 3NP1 Fuse Switch Disconnector is a reliable 3 pole device suitable for NH2 fuse types, rated for up to 400 A. Designed for easy assembly and installation on a mounting plate, it features flat terminals for convenient connections. With electronic fuse monitoring, this model enhances operational safety, and its cover level of 70 mm ensures robust protection in various electrical applications.
Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring
