Siemens Fuse Switch Disconnector, 3 Pole, 160A Max Current

Subtotal (1 unit)*

$176.99

(exc. GST)

$194.69

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$176.99

*price indicative

RS Stock No.:
143-622
Mfr. Part No.:
3NP1133-1JB10
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Maximum Current

160A

COO (Country of Origin):
CZ
The Siemens fuse switch disconnector 3NP1 is a 3 pole, NH00 model rated for 160 A, designed for the Rittal busbar system. It features a flat terminal and has a cover level of 32/70 mm, ensuring reliable performance and compatibility in electrical installations.

Sealable
Extension auxiliary switch
Locking capability
Overvoltage protection monitoring

Related links