Wurth Elektronik 10A Panel Mount Fuse Holder for 5 x 20mm Fuse, 1P, 250V ac
- RS Stock No.:
- 893-0615
- Mfr. Part No.:
- 696314001002
- Brand:
- Wurth Elektronik
Bulk discount available
Subtotal (1 pack of 5 units)*
$17.39
(exc. GST)
$19.13
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Last RS stock
- Final 5 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $3.478 | $17.39 |
| 25 - 45 | $3.436 | $17.18 |
| 50 - 95 | $3.362 | $16.81 |
| 100 - 245 | $3.278 | $16.39 |
| 250 + | $3.198 | $15.99 |
*price indicative
- RS Stock No.:
- 893-0615
- Mfr. Part No.:
- 696314001002
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Fuse Holder Type | Panel Mount | |
| Fuse Size | 5 x 20mm | |
| Current Rating | 10A | |
| Voltage Rating | 250V ac | |
| Number of Poles | 1P | |
| Compatible Fuse Length | 20mm | |
| Compatible Fuse Diameter | 5mm | |
| Contact Material | Copper Alloy | |
| Protection Category | PC2 | |
| Compatible Fuse Sizes | Mini | |
| International Protection Rating | IP40 | |
| Terminal Type | Solder | |
| Cap Style | Slotted | |
| Standards Met | cULus, RoHS Compliant, UL, UL94 V-0, VDE | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Fuse Holder Type Panel Mount | ||
Fuse Size 5 x 20mm | ||
Current Rating 10A | ||
Voltage Rating 250V ac | ||
Number of Poles 1P | ||
Compatible Fuse Length 20mm | ||
Compatible Fuse Diameter 5mm | ||
Contact Material Copper Alloy | ||
Protection Category PC2 | ||
Compatible Fuse Sizes Mini | ||
International Protection Rating IP40 | ||
Terminal Type Solder | ||
Cap Style Slotted | ||
Standards Met cULus, RoHS Compliant, UL, UL94 V-0, VDE | ||
Wurth Panel mount fuse holders
Wurth panel mount fuse holders have a rated current of 10A. The WRSH Shocksafe fuse holders offer glow wire tested plastic to ensure greater safety and resiliance to heat.
Contact plating Matt tin over Nickel.
Contact material Copper alloy.
Suitable 5x20mm fuses.
Contact plating Matt tin over Nickel.
Contact material Copper alloy.
Suitable 5x20mm fuses.
Panel Mounting
CATEGORIES OF PROTECTION AGAINST ELECTRIC SHOCK,PC1: No integral protection against electric shock. If required, designers must provide additional protection against electric shock on equipment.,PC2: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 standard test finger, when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.,PC3: With integral protection against electric shock. Fuse-holders shall have live parts inaccessible to IEC529 1mm diameter rigid test wire when fully assembled, without fuse carrier or fuse in place and when fuse carrier, with fuse is being inserted or withdrawn.
