Eaton Bussmann Series 30A Fuse Holder for 10 x 38mm Fuse, 1P, 400V ac

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
703-8178
Mfr. Part No.:
CCP2-1-30M
Brand:
Eaton Bussmann Series
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton Bussmann Series

Fuse Holder Type

Rail Mount

Fuse Size

10 x 38mm

Current Rating

30A

Voltage Rating

400V ac

Number of Poles

1

Includes Indicator

Yes

COO (Country of Origin):
CN

Bussmann Compact Circuit Protectors


Extremely compact design
Padlockable handle for lockout/tagout procedures
35mm DIN rail mount