Allen Bradley 200kA Fuse Holder for 10 x 38mm Fuse, 600V
- RS Stock No.:
- 255-1629
- Mfr. Part No.:
- 140F-D3C-C30
- Brand:
- Allen Bradley
Price (ex. GST) Each
$95.18
(exc. GST)
$104.70
(inc. GST)
2 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 + | $95.18 |
- RS Stock No.:
- 255-1629
- Mfr. Part No.:
- 140F-D3C-C30
- Brand:
- Allen Bradley
Related links
- Littelfuse 30A Panel Mount Fuse Holder for 10 x 38mm Fuse, 600V ac
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse, 600V ac
- Littelfuse 20A Panel Mount Fuse Holder for 10 x 38mm Fuse, 600V ac
- WAGO 30A Fuse Holder for 10 x 38mm Fuse 600V ac
- Eaton 30A Panel Mount Fuse Holder for 10 x 38mm Fuse 600V ac
- Eaton 30A Rail Mount Fuse Holder for 10 x 38mm Fuse 600V ac
- WAGO 32A Fuse Holder for 10 x 38mm Fuse 600V ac
- WAGO 30A Fuse Holder for 10 x 38mm Fuse 600V ac