Wickmann Panel Mount Fuse Holder
- RS Stock No.:
- 174-0272
- Mfr. Part No.:
- 03420006Z
- Manufacturer:
- Wickmann
View all Fuse Holders
160 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Box of 20)
$31.899
(exc. GST)
$35.089
(inc. GST)
units | Per unit | Per Box* |
20 - 20 | $31.899 | $637.98 |
40 - 60 | $31.197 | $623.94 |
80 + | $30.527 | $610.54 |
*price indicative |
- RS Stock No.:
- 174-0272
- Mfr. Part No.:
- 03420006Z
- Manufacturer:
- Wickmann
Technical data sheets
Legislation and Compliance
Product Details
The Littlefuse Wickman 342 Series, traditional panel mount enclosed fuse holder for 3AG/AB fuses. It has rated current at 20A for any voltage up to 250V, straight body terminal and solder body terminal connect. It is a general application product.
RoHS compliant
Black thermoplastic UL94 V-0 moulded parts
-40° C to + 85° C ambient temperature
Neoprene washer provides drip-proof protection on the front side of the panel
IP40 ingression protection rating
Black thermoplastic UL94 V-0 moulded parts
-40° C to + 85° C ambient temperature
Neoprene washer provides drip-proof protection on the front side of the panel
IP40 ingression protection rating
Specifications
Attribute | Value |
Series | 342 |