- RS Stock No.:
- 171-6797
- Mfr. Part No.:
- H15-H-1
- Brand:
- Eaton
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 5)
$2.328
(exc. GST)
$2.561
(inc. GST)
Units | Per unit | Per Pack* |
5 - 495 | $2.328 | $11.64 |
500 - 2495 | $2.28 | $11.40 |
2500 - 4995 | $2.212 | $11.06 |
5000 - 7495 | $2.16 | $10.80 |
7500 + | $2.114 | $10.57 |
*price indicative |
- RS Stock No.:
- 171-6797
- Mfr. Part No.:
- H15-H-1
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
Product Details
For 5 mm x 20 mm fuses
Fuse carriers are interchangeable
Vertical (-V) or horizontal (-H) mounting
Fuse carrier and knob are spring loaded bayonet
type with screwdriver slot
Shock safety
High temperature thermoplastic
Glow wire test: 960°C
Fuse carriers are interchangeable
Vertical (-V) or horizontal (-H) mounting
Fuse carrier and knob are spring loaded bayonet
type with screwdriver slot
Shock safety
High temperature thermoplastic
Glow wire test: 960°C
Note
Eaton formerly known as Bussmann
Specifications
Attribute | Value |
---|---|
Series | Eaton Bussman |