Eaton Fuse Holder Screw Cap
- RS Stock No.:
- 248-654
- Mfr. Part No.:
- 100650 Z-D01/SK
- Brand:
- Eaton
Subtotal (1 pack of 20 units)*
$25.83
(exc. GST)
$28.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | $25.83 | $1.292 |
*price indicative
- RS Stock No.:
- 248-654
- Mfr. Part No.:
- 100650 Z-D01/SK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Fuse Holder | |
| Accessory Type | Screw Cap | |
| For Use With | Fuse Material | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Holder | ||
Accessory Type Screw Cap | ||
For Use With Fuse Material | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SI
The Eaton screw cap is designed to meet the demands of modern electrical installations. With a sturdy construction and innovative design, it ensures optimal performance in various applications. The product stands out with its robust features, making it an essential component for those needing reliability and efficiency. Its compatibility with the D01 frame type enhances its versatility, allowing seamless operation across different systems. With rigorous compliance to RoHS standards, it reflects a commitment to safety and environmentally conscious practices. Ideal for professionals and DIY enthusiasts alike, this screw cap integrates cutting-edge technology, providing peace of mind in every use.
Fits seamlessly with the D01 frame type for easy compatibility
Constructed with durable plastic material for long-lasting use
Able to withstand ambient operating temperatures ranging from -25 °C to 55 °C
Offers a lightweight design, enhancing ease of installation
Meets strict RoHS standards for safe and responsible use
Acts as an efficient accessory in safety fuse systems
Compatible with other frameworks to maximise application range
