Siemens OGD Series Plastic Fuse Cover for 2 Fuse

This image is representative of the product range

Stock information currently inaccessible
RS Stock No.:
735-2709
Mfr. Part No.:
3NX3107
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Series

OGD

Fuse Holder Type

Plug In

Fuse Size

2

Width

46mm

Length

65mm

Height

74mm

Cover Material

Plastic

Dimensions

65 x 46 x 74mm

RoHS Status: Exempt

COO (Country of Origin):
DE

Related links