Eaton HTC Series Thermoplastic Fuse Cover, IP64, CE, UL, CSA
- RS Stock No.:
- 169-9490
- Mfr. Part No.:
- HTC-150M
- Brand:
- Eaton
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 10 units)*
$7.76
(exc. GST)
$8.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 10 - 10 | $0.776 | $7.76 |
| 20 - 30 | $0.758 | $7.58 |
| 40 + | $0.74 | $7.40 |
*price indicative
- RS Stock No.:
- 169-9490
- Mfr. Part No.:
- HTC-150M
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Series | HTC | |
| Product Type | Fuse Cover | |
| Compatible Fuse Size | 5 x 20 mm | |
| Fuse Holder Mount Type | Panel | |
| Width | 9mm | |
| Voltage | 600V | |
| Length | 26.6mm | |
| Height | 14.5mm | |
| Cover Material | Thermoplastic | |
| Standards/Approvals | CE, UL, CSA | |
| IP Rating | IP64 | |
| Current Rating | 20A | |
| For Use With | 5 x 20 mm Fuse | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Series HTC | ||
Product Type Fuse Cover | ||
Compatible Fuse Size 5 x 20 mm | ||
Fuse Holder Mount Type Panel | ||
Width 9mm | ||
Voltage 600V | ||
Length 26.6mm | ||
Height 14.5mm | ||
Cover Material Thermoplastic | ||
Standards/Approvals CE, UL, CSA | ||
IP Rating IP64 | ||
Current Rating 20A | ||
For Use With 5 x 20 mm Fuse | ||
Eaton HTC Series Fuse Cover, 5x20mm Compatible Size, 20A Current Rating - HTC-150M
This fuse cover provides a protective enclosure for 5x20mm fuses in panel-mounted holders, designed to maintain electrical isolation and environmental resistance in industrial installations. It is constructed from thermoplastic and is suitable for use where a compact, insulated cap is required to shield fuses operating at elevated system voltage and moderate current levels.
Features and Benefits:
• Rated for 20A to accommodate moderate current circuits • Withstands up to 600V for high-voltage panel applications • IP64 ingress protection for dust protection and splash resistance • Panel-mount compatibility for secure front-panel installation • Thermoplastic construction offering electrical insulation and impact resistance • Certified to CE, UL and CSA standards for recognised approval coverage
Applications
• Suitable for protecting control-panel fuse positions in automation cabinets • Ideal for electronic test rigs using 5x20mm cartridge fuses • Used with panel fuse holders in electrical distribution boards • Can be used for replacement covers on 5x20mm holder assemblies • Suitable for maintenance of mechanical equipment with replaceable fuses
What fuse size does it accommodate?
It accepts standard 5x20mm cartridge fuses intended for through-panel fuse holders.
How Compact is the cover for tight panel layouts?
The external profile is narrow and shallow, designed for installations where minimal front-panel space is available.
Is the material suitable for routine industrial environments?
The thermoplastic body provides electrical insulation and mechanical resilience appropriate for standard industrial conditions.
What mounting orientation is supported?
It is intended for use with panel-mounted fuse holders to secure the fuse within a front-access position.
Note
Eaton formerly known as Bussmann
Related links
- Eaton FPG Series Thermoplastic Fuse Cover CE CSA
- Eaton FPG Series Thermoplastic Fuse Cover CE UL
- Littelfuse 816 Series Polyamide Panel Mount Fuse Cover IP40 CSA
- Littelfuse TR5 Series Thermoplastic Fuse Holder Accessory IP40 CSA
- Littelfuse 815 Series Polyamide PCB Mount Fuse Holder Cover IP40 CSA
- Schurter OGN-SMD Series Thermoplastic Fuse Cover Edition 2.0 CSA C22.2 no. 39
- Littelfuse 648 Series Thermoplastic PCB Mount Fuse Holder Cover IP40 UL
- Littelfuse Fuseholder MAXI Series Polyamide Base Mount Fuse Holder Cover IP64 CSA
