ETA 1387955 Series Circuit Breaker Terminal Shroud, IP66, IP00, IP67, IP40, IP64, UL, EN 60934 (IEC 60934), CCC, SEV,
- RS Stock No.:
- 574-845
- Mfr. Part No.:
- Y300.476.01 2-5000 TERMINAL SHROUD
- Brand:
- ETA
Subtotal (1 unit)*
$6.83
(exc. GST)
$7.51
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.83 |
*price indicative
- RS Stock No.:
- 574-845
- Mfr. Part No.:
- Y300.476.01 2-5000 TERMINAL SHROUD
- Brand:
- ETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ETA | |
| Series | 1387955 | |
| Product Type | Circuit Breaker Terminal Shroud | |
| Height | 49mm | |
| Standards/Approvals | UL, EN 60934 (IEC 60934), CCC, SEV, CSA | |
| IP Rating | IP66, IP00, IP67, IP40, IP64 | |
| For Use With | Power Supplies, Battery Chargers, Extra Low Voltage Systems, Appliances, Transformers, Motors, Machinery, Solenoids | |
| Current Rating | 50mA, 25mA | |
| Select all | ||
|---|---|---|
Brand ETA | ||
Series 1387955 | ||
Product Type Circuit Breaker Terminal Shroud | ||
Height 49mm | ||
Standards/Approvals UL, EN 60934 (IEC 60934), CCC, SEV, CSA | ||
IP Rating IP66, IP00, IP67, IP40, IP64 | ||
For Use With Power Supplies, Battery Chargers, Extra Low Voltage Systems, Appliances, Transformers, Motors, Machinery, Solenoids | ||
Current Rating 50mA, 25mA | ||
- COO (Country of Origin):
- DE
2-5700 Series Thermal Circuit Breaker
3/8 inch or M12 (mm) moulded thread-neck single-hole panel mounting
6.3-0.8 mm blade terminals
Small physical size
Tease free, Trip free mechanism for long life
Push to release/push to reset
On/off status indication
Overload and short circuit protection
Typical life 5000 operation at twice nominal current rating
Mainly for motors, transformers, power supplies and extra low voltage systems
IEC Classification S/TO
Approvals
UL; CSA; VDE (EN60934)
Related links
- Littelfuse Fuseholder MAXI Series Polyamide Base Mount Fuse Holder Cover IP64 CSA
- Marquardt Pin Plunger Micro Switch 4 A SPCO IP67
- TE Connectivity G13 Series Linear Limit Switch IP00 Metal Housing
- Eaton FPG Series Thermoplastic Fuse Cover CE UL
- Mersen NH Series Plastic Tag Fuse Holder Shroud IP64 EAC
- Schurter MSM LA 22 Series Push Button Switch Panel DPDT Green IP00 125
- Schurter MSM LA 22 Series Illuminated Push Button Switch Panel DPDT IP00 125
- Schurter MSM LA 19 Series Illuminated Push Button Switch Panel DPDT IP00 30
