Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 522-956
- Mfr. Part No.:
- 01250003H
- Brand:
- Littelfuse
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Littelfuse | |
| Product Type | Fuse Clip | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Littelfuse | ||
Product Type Fuse Clip | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PH
Related links
- Littelfuse Fuse Clip
- Littelfuse 445 Fuse Clip
- Littelfuse 111_MR Phosphor Bronze Fuse Clip
- Littelfuse 30 Spring Brass Fuse Clip
- Littelfuse 521 Phosphor Bronze, PCB Fuse Clip for 5 x 20 mm Cartridge Fuse
- Littelfuse 520 Phosphor Bronze, Panel Fuse Clip for 5 x 20 mm Cartridge Fuse
- Littelfuse Fuse Clip 2A, 125V
- Siemens 3NC Fuse Clip
