Eaton 400A 3.1 x 4.7 in, DIN Rail, Panel, PCB, Screw Fuse Block, 2.5kV
- RS Stock No.:
- 261-875
- Mfr. Part No.:
- BH-1133
- Brand:
- Eaton
Subtotal (1 unit)*
$741.40
(exc. GST)
$815.54
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $741.40 |
*price indicative
- RS Stock No.:
- 261-875
- Mfr. Part No.:
- BH-1133
- Brand:
- Eaton
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
| Brand | Eaton | |
| Product Type | Fuse Block | |
| Fuse Size | 3.1 x 4.7 in | |
| Current Rating | 400A | |
| Voltage | 2.5kV | |
| Mount Type | DIN Rail, Panel, PCB, Screw | |
| Standards/Approvals | RoHS | |
| Series | BH-1133 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Fuse Block | ||
Fuse Size 3.1 x 4.7 in | ||
Current Rating 400A | ||
Voltage 2.5kV | ||
Mount Type DIN Rail, Panel, PCB, Screw | ||
Standards/Approvals RoHS | ||
Series BH-1133 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Eaton Modular Block features a base is a lightweight, high temperature thermoplastic. It features steel plated mounting studs and nut, tin-plated aluminium connector and spring steel washer material. It has a voltage rating of 0-700 V.
UL recognized
RoHS compliant
Related links
- Eaton 400A 0.001 x 0.001 in 2500V
- Eaton 400A 3.92 x 3.93 in Fuse Block 2500 V
- Eaton 400A Fuse Holder, 450.09 x 629.41 x 495.05 mm
- Eaton 630A 250 x 200 x 200 mm 1500V dc
- Eaton 700A 7.2 x 4.1 in 1250V
- Eaton 100A 2.68 x 6.41 in Fuse Block, 700V
- Eaton 700A 4.133 x 3 in Fuse Block, 1.2kV
- Eaton 100A 2 x 3 in Fuse Block, 700V