Aim-TTi TG1000 Function Generator, 1mHz Min, 10MHz Max, FM Modulation, Variable Sweep

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
707-2853
Mfr. Part No.:
TG1000
Brand:
Aim-TTi
Find similar products by selecting one or more attributes.
Select all

Brand

Aim-TTi

Model Number

TG1000

Digital Frequency

Yes

Minimum Frequency Range Sinewave

1mHz

Maximum Frequency Range Sinewave

10MHz

Minimum Frequency Range Square Pulse and Arbitrary Waveform

1 mHz

Maximum Frequency Range Square Pulse and Arbitrary Waveform

10MHz

Minimum Frequency Range Triangle/Saw

1mHz

Maximum Frequency Range Triangle/Saw

1MHz

Digital Amplitude and Offset

Yes

Internal Linear and Log Sweep

Yes

Variable Sweep

Yes

Internal and External Amplitude Modulation

Yes

FM Modulation

Yes

Time Base Accuracy

±10ppm

Length

235mm

Output Impedance

50 Ω, 600 Ω

Frequency Range Square Pulse and Arbitrary Waveform

1 mHz → 10 MHz

Dimensions

235 x 260 x 88mm

Maximum Operating Temperature

+40°C

Output Amplitude

20V Pk-Pk

Width

260mm

Minimum Operating Temperature

+5°C

Height

88mm

Input Impedance

10 kΩ

Operating Temperature Range

+5 → +40 °C

Weight

2kg

Plug Type

Type C - European Plug, Type G - British 3-pin

RoHS Status: Exempt

COO (Country of Origin):
GB