- RS Stock No.:
- 748-5506
- Mfr. Part No.:
- AC20-02-C
- Brand:
- SMC
Stocked by manufacturer – available for delivery 08/05/2024
Added
Price (ex. GST) Each
$157.36
(exc. GST)
$173.10
(inc. GST)
Units | Per unit |
1 + | $157.36 |
- RS Stock No.:
- 748-5506
- Mfr. Part No.:
- AC20-02-C
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
FRL Combination Unit, 8.5 bar
Modular FRL Units from SMC. This range has the benefit of improved visibility for lubricant drip with polycarbonate bowl.
Regulating range 0.5 to 8.5 bar
Filtration size 5μm
Polycarbonate bowl
Filtration size 5μm
Polycarbonate bowl
Note
Maximum flow rate data is applicable for the product under the following conditions: supply pressure 7 bar; setting pressure 5 bar; pressure drop 1 bar.
Supplied with
Mounting bracket and pressure gauge
Specifications
Attribute | Value |
---|---|
Port Connection | Rc 1/4 |
Integrated Pressure Gauge | Without Pressure Gauge |
Manufacturer Series | AC |
Filtration Size | 5µm |
Minimum Ambient Operating Temperature | -5°C |
Port Connection Thread Size | 1/4 in |
Port Connection Thread Standard | Rc |
Maximum Operating Pressure | 1 MPa |
Maximum Ambient Operating Temperature | +60°C |
Ambient Operating Temperature Range | -5 → +60°C |
Related links
- IDC Tools
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- SMC G 1/4 FRL, 5μm Filtration Size - With Pressure Gauge
- SMC Rc 1/8 Pneumatic Air Lubricator 1 MPa, AL Series
- SMC G 1/4 FRL, 5μm Filtration Size - Without Pressure Gauge
- SMC G 1/8 FRL, 5μm Filtration Size - With Pressure Gauge
- SMC G 1/4 FRL 5μm Filtration Size - Without Pressure Gauge
- SMC Analogue Pressure Gauge 1MPa Back Entry, G46-K10-02-C