Infineon 1 MB 2 Wire I2C FRAM 8-Pin SOIC, FM24V10-G
- RS Stock No.:
- 125-4215
- Mfr. Part No.:
- FM24V10-G
- Brand:
- Infineon
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$31.38
(exc. GST)
$34.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
- Plus 84 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 24 | $31.38 |
| 25 - 48 | $30.64 |
| 49 + | $30.14 |
*price indicative
- RS Stock No.:
- 125-4215
- Mfr. Part No.:
- FM24V10-G
- Brand:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | FRAM | |
| Memory Size | 1MB | |
| Organisation | 128K x 8 bit | |
| Interface Type | 2 Wire I2C | |
| Data Bus Width | 8bit | |
| Maximum Random Access Time | 450ns | |
| Mount Type | Surface | |
| Maximum Clock Frequency | 3.4MHz | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Width | 3.98mm | |
| Standards/Approvals | No | |
| Length | 4.97mm | |
| Height | 1.38mm | |
| Maximum Operating Temperature | 85°C | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Number of Bits per Word | 8 | |
| Minimum Supply Voltage | 2V | |
| Automotive Standard | AEC-Q100 | |
| Number of Words | 128k | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type FRAM | ||
Memory Size 1MB | ||
Organisation 128K x 8 bit | ||
Interface Type 2 Wire I2C | ||
Data Bus Width 8bit | ||
Maximum Random Access Time 450ns | ||
Mount Type Surface | ||
Maximum Clock Frequency 3.4MHz | ||
Package Type SOIC | ||
Pin Count 8 | ||
Width 3.98mm | ||
Standards/Approvals No | ||
Length 4.97mm | ||
Height 1.38mm | ||
Maximum Operating Temperature 85°C | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Number of Bits per Word 8 | ||
Minimum Supply Voltage 2V | ||
Automotive Standard AEC-Q100 | ||
Number of Words 128k | ||
FRAM, Cypress Semiconductor
Ferroelectric Random Access Memory (F-RAM) is energy-efficient and it has the highest-reliability of the non-volatile RAMs for both serial and parallel interfaces. Parts with suffix A are designed for automotive applications and are AEC-Q100 qualified.
Nonvolatile Ferroelectric RAM Memory
Fast write speed
High endurance
Low power consumption
FRAM (Ferroelectric RAM)
FRAM (Ferroelectric Random Access Memory) is a non-volatile memory that uses ferroelectric film as a capacitor for storing data. Possessing characteristics of both ROM and RAM devices, F-RAM features high-speed access, high endurance in write mode, low power consumption, non-volatility, and excellent tamper resistance. It is therefore ideal memory for use in smart cards which need high security and low power consumption, as well as cellular phones and other devices.
Related links
- Infineon 1 MB 2 Wire I2C FRAM 8-Pin SOIC
- Infineon 1 MB 2 Wire I2C FRAM 8-Pin SOIC, FM24V10-G
- Infineon 16 MB Serial-I2C FRAM 8-Pin SOIC, FM24V10-GTR
- Infineon 16 MB Serial-I2C FRAM 8-Pin SOIC
- Infineon 1 MB Serial-I2C FRAM 8-Pin SOIC-8
- Infineon 1 MB Serial-I2C FRAM 8-Pin SOIC-8, FM24VN10-G
- Infineon 64 kB 2 Wire I2C FRAM 8-Pin SOIC
- Infineon 64 kB 2 Wire I2C FRAM 8-Pin SOIC, FM24C64B-G
