- RS Stock No.:
- 771-7493
- Mfr. Part No.:
- AW20-02BC-A
- Brand:
- SMC
Discontinued product
- RS Stock No.:
- 771-7493
- Mfr. Part No.:
- AW20-02BC-A
- Brand:
- SMC
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
AW Series Filter- Regulator
The AW series of filter regulators from SMC save space and require less piping saving on installation costs. AW filter regulators are manufactures with strong materials designed to withstand high pressures and enables the user to operate a wide regulating pressure range.
Filtration size 5 μm
Outlet set pressure range 0.5 → 8.5 bar (487-1070 0 → 7 bar)
Maximum operating pressure 10 bar
Outlet set pressure range 0.5 → 8.5 bar (487-1070 0 → 7 bar)
Maximum operating pressure 10 bar
Note
Maximum flow rate data is applicable for the product under the following conditions: supply pressure 7 bar; setting pressure 5 bar; pressure drop 1 bar.
Specifications
Attribute | Value |
---|---|
Port Connection | Rc 1/4 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | AW |
Drain Type | Automatic |
Filtration Size | 5µm |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -5°C |
Minimum Operating Pressure | 0.1MPa |
Process Operating Temperature Range | -5 → +60°C |
Minimum Ambient Operating Temperature | -5°C |
Maximum Process Operating Temperature | +60°C |
Port Connection Thread Standard | Rc |
Ambient Operating Temperature Range | -5 → +60°C |