- RS Stock No.:
- 202-9439
- Mfr. Part No.:
- LFR-3/8-D-MIDI-KE-A
- Brand:
- Festo
On back order for despatch 04/06/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$1,085.47
(exc. GST)
$1,194.02
(inc. GST)
Units | Per unit |
1 + | $1,085.47 |
- RS Stock No.:
- 202-9439
- Mfr. Part No.:
- LFR-3/8-D-MIDI-KE-A
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
The Festo service unit LFR-3/8-D-MIDI-KE-A consisting of filter regulator and distributor module, without socket, with mounting brackets. It has automatic condensate drain.
Size Maxi
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Series D
Actuator lock Rotary knob with lock
Assembly position Vertical +/- 5°
Grade of filtration 40 μm
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Manufacturer Series | D |
Drain Type | Automatic |
Filtration Size | 40µm |
Related links
- Festo MS6-LFR Filter Regulator G 1/2, Manual
- Festo D Filter Regulator G 1/2, Manual
- Festo MS Filter Regulator G 1/4, Automatic
- Festo D Filter Regulator G 1/4, Manual
- Festo D Filter Regulator G 1/4, Automatic
- Festo D Filter Regulator G 3/4
- Festo G 3/8 Pneumatic Regulator - 0.5bar to 12bar 192312
- Festo D Filter Regulator G 1/2, Automatic