- RS Stock No.:
- 182-9591
- Mfr. Part No.:
- B84G-3GK-AP1-RMG
- Brand:
- Norgren
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$292.22
(exc. GST)
$321.44
(inc. GST)
Units | Per unit |
1 + | $292.22 |
- RS Stock No.:
- 182-9591
- Mfr. Part No.:
- B84G-3GK-AP1-RMG
- Brand:
- Norgren
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
IMI Norgren Filter Regulator, 0.3 to 10 Bar Output Pressure Range, Double Safety Lock Bowl - Excelon Plus Series - B84G-3GK-AP1-RMG
Keep the flow of compressed air in your pneumatic network under control with this filter regulator from IMI Norgren. It's a versatile workmate that packs two functions into one – removing contaminants from the air supply and managing the pressure. The filter has a 5μm filtration size, so you can rest assured that dust particles won't get past it, giving you clean compressed air. You don't have to worry about waste condensates contaminating the system, as an integrated PC bowl is on hand to catch them.
• Wide operating pressure range of 0.3 to 10 bar for flexible use in light-duty to heavy-duty applications
• Integrated adjusting knob with a push-to-lock feature for enhanced tamper resistance
• Broad operating temperature range between -10°C and +60°C for use in demanding conditions
• G3/8 threaded port for simple mounting on pneumatic equipment
• Integrated adjusting knob with a push-to-lock feature for enhanced tamper resistance
• Broad operating temperature range between -10°C and +60°C for use in demanding conditions
• G3/8 threaded port for simple mounting on pneumatic equipment
Applications
• Industrial chillers
• Sewage treatment facilities
• Low-pressure compressors
• Sewage treatment facilities
• Low-pressure compressors
How do I empty the waste condensate in the bowl?
You don't need to worry about emptying the condensate bowl as it has an automatic drainage mechanism that unloads it when the container is full.
Specifications
Attribute | Value |
---|---|
Port Connection | G 3/8 |
Maximum Operating Pressure | 10 bar |
Manufacturer Series | Excelon Plus |
Drain Type | Automatic |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/8 |
Pressure Gauge Port Thread Size | 1/8 in |
Port Connection Thread Size | 3/8 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | -10°C |
Minimum Operating Pressure | 0.3bar |
Ambient Operating Temperature Range | -10 → +60°C |
Minimum Ambient Operating Temperature | -10°C |
Process Operating Temperature Range | -10 → +60°C |
Bowl Material | Polycarbonate |
Port Connection Thread Standard | G |
Pressure Gauge Port Thread Standard | G |
Maximum Process Operating Temperature | +60°C |
Related links
- Norgren Excelon Plus Filter Regulator G 3/4, Automatic
- Norgren Excelon Plus Filter Regulator G 3/8, Manual
- Norgren Excelon Plus Filter Regulator G 3/4, Manual
- IMI Norgren Excelon Plus Filter Regulator G 3/8, Manual
- Norgren Excelon Plus Filter Regulator G 1/2, Automatic
- Norgren Excelon Plus Filter Regulator G 1/2, Manual
- Norgren Excelon Plus series 40μm G 3/8 Pneumatic Filter with Manual drain
- Norgren Excelon Plus series 40μm G 3/8 Pneumatic Filter with...