- RS Stock No.:
- 136-7054
- Mfr. Part No.:
- MSB6-1/2:C3:J1:F12-WP
- Brand:
- Festo
On back order for despatch 31/05/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$710.58
(exc. GST)
$781.64
(inc. GST)
Units | Per unit |
1 + | $710.58 |
- RS Stock No.:
- 136-7054
- Mfr. Part No.:
- MSB6-1/2:C3:J1:F12-WP
- Brand:
- Festo
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
MSB Series Filter Regulators
The MSB series has a filter regulator and a pressure gauge. It has a 40 μm filter, lockable regulator head, plastic bowl / guard and manual condensation drain.
- Direction of flow: from left to right
- Manual rotary condensate drain
- 40 μm filter
- Operating pressure: 0.5 bar to 12 bar
- Flow rate: MSB4 is 1400 L/min to 1700 L/min, MSB6 is 4000 L/min to 5100 L/min
- Pneumatic connection: MSB4 is G1/4, MSB6 is
- Corrosion resistance classification 2 (moderate corrosion stress)
- Aluminium diecast housing with plastic bowl and guard
Standards
Compressed air to ISO 8573-1:2010 [-:4:-] inert gases.
This MSB6-1/2:C3:J1:F12-WP from FESTO offers a complete concept for compressed air treatment.
Features and Benefits
- Size – 6
- Actuator lock – rotary knob with detent can be closed with the accessories
- Controller function with outlet pressure constant
- Controller function with secondary exhausting
- Controller function with primary pressure compensation
- Controller function with return flow
- Standard nominal flow rate – 4500 l/min
- Corrosion resistance class (CRC) – 2 (moderate corrosion stress)
- Housing material – Die – cast aluminium
- Material of bowl – PC (polycarbonate)
- Weight – 2000g
Applications
Filter regulator is used to control the speed and precision of the flow of liquid and air in:
- Air tools
- Impact wrenches
- Blow guns
- Air gauging equipment
- Air cylinders
- Air bearings
- Air motors
- Spraying devices
- Fluid systems
- Air logic valves
- Aerosol lubrication systems
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 18 bar |
Manufacturer Series | MS |
Drain Type | Manual |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/2 |
Pressure Gauge Port Thread Size | 1/2 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +50°C |
Minimum Process Operating Temperature | 0°C |
Minimum Operating Pressure | 0.8bar |
Process Operating Temperature Range | -0 → +50°C |
Minimum Ambient Operating Temperature | 0°C |
Pressure Gauge Port Thread Standard | G |
Bowl Material | Plastic |
Port Connection Thread Standard | G |
Proof Pressure | 12bar |
Maximum Process Operating Temperature | +50°C |
Ambient Operating Temperature Range | -0 → +50°C |