- RS Stock No.:
- 121-5677
- Mfr. Part No.:
- MS6-LFR-1/2-D7-ERV-AS
- Brand:
- Festo
5 In Global stock for delivery within 10 working day(s)
8 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$253.94
(exc. GST)
$279.33
(inc. GST)
Units | Per unit |
1 + | $253.94 |
- RS Stock No.:
- 121-5677
- Mfr. Part No.:
- MS6-LFR-1/2-D7-ERV-AS
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, G1/2 Threaded Connection, 12 Bar Maximum Operating Pressure - MS6-LFR-1/2-D7-ERV-AS
Get double the protection for your pneumatic system with this filter regulator from Festo. The filter keeps dirt and moisture particles from entering the airflow, while the regulator maintains a constant output pressure to ensure smooth and reliable operation. Hard impacts and corrosion have got nothing on this device, thanks to its tough die-cast aluminium body. Installation's a breeze, as the threaded design means it screws on quickly without the need for complex mounting tools.
Features & Benefits
38ml condensate bowl holds a large volume of fluid
Fully automatic drain eliminates the need for manual draining, saving time
Front-facing pressure gauge for convenient configuration of output pressure
Fully automatic drain eliminates the need for manual draining, saving time
Front-facing pressure gauge for convenient configuration of output pressure
Applications
Food production and packaging
Automotive industry
Marine engineering
Automotive industry
Marine engineering
How do I set the air pressure level of this regulator?
You can adjust the output pressure to a set value using the built-in rotary knob. To keep it steady in vibrating conditions, use the actuator lock to seal the knob in place.
What's the operating temperature of this device?
A wide operating temperature range between -5°C and +60°C means this device can stand up to the rigours of harsh environments.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/2 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | MS6-LFR |
Drain Type | Automatic |
Filtration Size | 40µm |
Pressure Gauge Port | G 1/2 |
Pressure Gauge Port Thread Size | 1/2 in |
Port Connection Thread Size | 1/2 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | +5°C |
Minimum Operating Pressure | 2bar |
Port Connection Thread Standard | G |
Process Operating Temperature Range | +5 → +60°C |
Minimum Ambient Operating Temperature | +5°C |
Pressure Gauge Port Thread Standard | G |
Bowl Material | Polycarbonate |
Ambient Operating Temperature Range | +5 → +60°C |
Maximum Process Operating Temperature | +60°C |
Related links
- Festo MS6-LFR Filter Regulator G 3/8, Automatic
- Festo MS6-LFR Filter Regulator G 1/2, Manual
- Festo MS6-LFR Filter Regulator G 1/4, Automatic
- Festo MS4-LFR Filter Regulator G 1/4, Automatic
- Festo MS Filter Regulator G 1/4, Automatic
- Festo MS Filter Regulator G 1/2
- Festo MS Filter Regulator G 1/2, Automatic
- Festo MS Filter Regulator G 1/8, Automatic