- RS Stock No.:
- 121-5653
- Mfr. Part No.:
- MS4-LFR-1/4-D7-CRV-AS
- Brand:
- Festo
2 In Global stock for delivery within 5 working day(s)
4 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$215.11
(exc. GST)
$236.62
(inc. GST)
Units | Per unit |
1 + | $215.11 |
- RS Stock No.:
- 121-5653
- Mfr. Part No.:
- MS4-LFR-1/4-D7-CRV-AS
- Brand:
- Festo
Legislation and Compliance
- COO (Country of Origin):
- HU
Product Details
Festo Filter Regulator, 19ml Maximum Condensate Volume, Vertical Assembly - MS4-LFR-1/4-D7-CRV-AS
Looking for a device to breathe new life into your compressed air system? Choose this filter regulator from Festo to clean up and manage air quality. Its operating pressure range between 2 and 12 bar is ideal for low-pressure jobs. Thanks to its 5μm filtration size, this handy piece of kit prevents even the smallest particles from getting in, meaning uninvited guests won't clog up your setup. An automatic drain removes accumulated liquid to stop your system being swamped by condensation, so there's little maintenance to do.
High flow rate of 1,200L/min suits demanding applications
Standard G1/4 port for wide compatibility with existing equipment
Suits front panel or line installation methods, so it's a versatile option
Standard G1/4 port for wide compatibility with existing equipment
Suits front panel or line installation methods, so it's a versatile option
Applications
Pharmaceutical production
Aerospace engineering
Medical equipment
Automotive manufacture
Aerospace engineering
Medical equipment
Automotive manufacture
Can I use this filter regulator in warm conditions?
Yes. It operates in a temperature range between +5°C and +60°C, so it's ideal for use in settings where things might get heated.
What's this unit's bowl made from?
The bowl in this filter is made from polycarbonate, which is resistant to mechanical stress, corrosion and abrasion, so delivers a long service life.
Regulators and Filter Regulators
Specifications
Attribute | Value |
---|---|
Port Connection | G 1/4 |
Maximum Operating Pressure | 12 bar |
Manufacturer Series | MS4-LFR |
Drain Type | Automatic |
Filtration Size | 5µm |
Pressure Gauge Port | G 1/4 |
Pressure Gauge Port Thread Size | 1/4 in |
Port Connection Thread Size | 1/4 in |
Maximum Ambient Operating Temperature | +60°C |
Minimum Process Operating Temperature | +5°C |
Minimum Operating Pressure | 2bar |
Proof Pressure | 12bar |
Process Operating Temperature Range | -10 → +60°C |
Minimum Ambient Operating Temperature | -10°C |
Maximum Process Operating Temperature | +60°C |
Port Connection Thread Standard | G |
Bowl Material | Polycarbonate |
Pressure Gauge Port Thread Standard | G |
Ambient Operating Temperature Range | -10 → +60°C |
Related links
- Festo MS4-LFR Filter Regulator G 1/4, Manual
- Festo MS Filter Regulator G 1/4, Automatic
- Festo MS4-LFR Filter Regulator G 1/8, Manual
- Festo MS6-LFR Filter Regulator G 1/2, Automatic
- Festo MS6-LFR Filter Regulator G 3/8, Automatic
- Festo MS4-LFR Filter Regulator G 1/8, Automatic
- Festo MS Filter Regulator G 1/2, Automatic
- Festo MS Filter Regulator G 3/8, Automatic