Altera FPGA 5AGXMA5G6F35C6N, Arria V 190000 Cells, 1173 kbit, 11800 kbit, 1152-Pin FBGA

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$1,052.77

(exc. GST)

$1,158.05

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 - 4$1,052.77
5 +$918.53

*price indicative

RS Stock No.:
790-7056
Mfr. Part No.:
5AGXMA5G6F35C6N
Brand:
Altera
Find similar products by selecting one or more attributes.
Select all

Brand

Altera

Family Name

Arria V

Number of Logic Cells

190000

Dedicated DSP

Yes

Number of Registers

286792

Number of Multipliers

1200 (18 x 18)

Mounting Type

Surface Mount

Package Type

FBGA

Pin Count

1152

Number of RAM Bits

1173 kbit, 11800 kbit

Dimensions

35 x 35 x 3mm

Height

3mm

Length

35mm

Minimum Operating Temperature

0 °C

Width

35mm

Maximum Operating Supply Voltage

1.13 V

Maximum Operating Temperature

+85 °C

Minimum Operating Supply Voltage

1.07 V

COO (Country of Origin):
KR