Altera FPGA 5AGXMA3D6F27C6N, Arria V 156000 Cells, 10510 kbit, 961 kbit, 672-Pin FBGA
- RS Stock No.:
- 790-7040
- Mfr. Part No.:
- 5AGXMA3D6F27C6N
- Brand:
- Altera
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$709.59
(exc. GST)
$780.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 4 | $709.59 |
| 5 + | $649.34 |
*price indicative
- RS Stock No.:
- 790-7040
- Mfr. Part No.:
- 5AGXMA3D6F27C6N
- Brand:
- Altera
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Arria V | |
| Number of Logic Cells | 156000 | |
| Dedicated DSP | Yes | |
| Number of Registers | 235600 | |
| Number of Multipliers | 792 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 672 | |
| Number of RAM Bits | 10510 kbit, 961 kbit | |
| Dimensions | 27 x 27 x 3mm | |
| Height | 3mm | |
| Length | 27mm | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 1.13 V | |
| Width | 27mm | |
| Minimum Operating Supply Voltage | 1.07 V | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Arria V | ||
Number of Logic Cells 156000 | ||
Dedicated DSP Yes | ||
Number of Registers 235600 | ||
Number of Multipliers 792 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 672 | ||
Number of RAM Bits 10510 kbit, 961 kbit | ||
Dimensions 27 x 27 x 3mm | ||
Height 3mm | ||
Length 27mm | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 1.13 V | ||
Width 27mm | ||
Minimum Operating Supply Voltage 1.07 V | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- KR
