Altera FPGA 5CEBA7F23C8N, Cyclone V 149500 Cells, 7880704bit, 56480 Blocks, 484-Pin FBGA
- RS Stock No.:
- 779-0848
- Mfr. Part No.:
- 5CEBA7F23C8N
- Brand:
- Altera
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 779-0848
- Mfr. Part No.:
- 5CEBA7F23C8N
- Brand:
- Altera
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Cyclone V | |
| Number of Logic Cells | 149500 | |
| Number of Logic Units | 56480 | |
| Dedicated DSP | Yes | |
| Number of Registers | 225920 | |
| Number of Multipliers | 312 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 484 | |
| Number of RAM Bits | 7880704bit | |
| Length | 23mm | |
| Minimum Operating Temperature | 0 °C | |
| Minimum Operating Supply Voltage | 1.07 V | |
| Maximum Operating Temperature | +85 °C | |
| Maximum Operating Supply Voltage | 1.13 V | |
| Width | 23mm | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Cyclone V | ||
Number of Logic Cells 149500 | ||
Number of Logic Units 56480 | ||
Dedicated DSP Yes | ||
Number of Registers 225920 | ||
Number of Multipliers 312 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 484 | ||
Number of RAM Bits 7880704bit | ||
Length 23mm | ||
Minimum Operating Temperature 0 °C | ||
Minimum Operating Supply Voltage 1.07 V | ||
Maximum Operating Temperature +85 °C | ||
Maximum Operating Supply Voltage 1.13 V | ||
Width 23mm | ||
