Altera FPGA EP2C8Q208I8N, Cyclone II 8256 Cells, 165888bit, 516 Blocks, 208-Pin PQFP
- RS Stock No.:
- 729-3726
- Mfr. Part No.:
- EP2C8Q208I8N
- Brand:
- Altera
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 729-3726
- Mfr. Part No.:
- EP2C8Q208I8N
- Brand:
- Altera
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Altera | |
| Family Name | Cyclone II | |
| Number of Logic Cells | 8256 | |
| Number of Logic Units | 516 | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 208 | |
| Number of RAM Bits | 165888bit | |
| Length | 28mm | |
| Maximum Operating Temperature | +100 °C | |
| Width | 28mm | |
| Minimum Operating Supply Voltage | 1.15 V | |
| Maximum Operating Supply Voltage | 1.25 V | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Altera | ||
Family Name Cyclone II | ||
Number of Logic Cells 8256 | ||
Number of Logic Units 516 | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 208 | ||
Number of RAM Bits 165888bit | ||
Length 28mm | ||
Maximum Operating Temperature +100 °C | ||
Width 28mm | ||
Minimum Operating Supply Voltage 1.15 V | ||
Maximum Operating Supply Voltage 1.25 V | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- MY
