Xilinx FPGA XC3S700A-4FTG256C, Spartan-3A 13248 Cells, 700000 Gates, 94208bit, 13248 Blocks, 256-Pin FTBGA

This image is representative of the product range

Unavailable
RS will no longer stock this product.
RS Stock No.:
697-2869
Mfr. Part No.:
XC3S700A-4FTG256C
Brand:
Xilinx
Find similar products by selecting one or more attributes.
Select all

Brand

Xilinx

Family Name

Spartan-3A

Number of Logic Gates

700000

Number of Logic Cells

13248

Number of Logic Units

13248

Number of Multipliers

20 (18 x 18)

Mounting Type

Surface Mount

Package Type

FTBGA

Pin Count

256

Number of RAM Bits

94208bit

Dimensions

17 x 17 x 1mm

Height

1mm

Length

17mm

Minimum Operating Supply Voltage

1.14 V

Width

17mm

Maximum Operating Temperature

+85 °C

Maximum Operating Supply Voltage

1.26 V

Minimum Operating Temperature

0 °C