Xilinx FPGA XC3S1400A-4FGG484C, Spartan-3A 25344 Cells, 1400000 Gates, 180224bit, 25344 Blocks, 484-Pin FBGA
- RS Stock No.:
- 697-2863
- Mfr. Part No.:
- XC3S1400A-4FGG484C
- Brand:
- Xilinx
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 697-2863
- Mfr. Part No.:
- XC3S1400A-4FGG484C
- Brand:
- Xilinx
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-3A | |
| Number of Logic Gates | 1400000 | |
| Number of Logic Cells | 25344 | |
| Number of Logic Units | 25344 | |
| Number of Multipliers | 32 (18 x 18) | |
| Mounting Type | Surface Mount | |
| Package Type | FBGA | |
| Pin Count | 484 | |
| Number of RAM Bits | 180224bit | |
| Dimensions | 23 x 23 x 1.7mm | |
| Height | 1.7mm | |
| Length | 23mm | |
| Maximum Operating Supply Voltage | 1.26 V | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +85 °C | |
| Width | 23mm | |
| Minimum Operating Supply Voltage | 1.14 V | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-3A | ||
Number of Logic Gates 1400000 | ||
Number of Logic Cells 25344 | ||
Number of Logic Units 25344 | ||
Number of Multipliers 32 (18 x 18) | ||
Mounting Type Surface Mount | ||
Package Type FBGA | ||
Pin Count 484 | ||
Number of RAM Bits 180224bit | ||
Dimensions 23 x 23 x 1.7mm | ||
Height 1.7mm | ||
Length 23mm | ||
Maximum Operating Supply Voltage 1.26 V | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +85 °C | ||
Width 23mm | ||
Minimum Operating Supply Voltage 1.14 V | ||
