Xilinx FPGA XC2S50-5PQG208C, Spartan-II 1728 Cells, 50000 Gates, 24576bit, 384 Blocks, 208-Pin PQFP
- RS Stock No.:
- 626-0488
- Mfr. Part No.:
- XC2S50-5PQG208C
- Brand:
- Xilinx
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 626-0488
- Mfr. Part No.:
- XC2S50-5PQG208C
- Brand:
- Xilinx
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Xilinx | |
| Family Name | Spartan-II | |
| Number of Logic Gates | 50000 | |
| Number of Logic Cells | 1728 | |
| Number of Logic Units | 384 | |
| Mounting Type | Surface Mount | |
| Package Type | PQFP | |
| Pin Count | 208 | |
| Number of RAM Bits | 24576bit | |
| Dimensions | 28 x 28 x 3.4mm | |
| Height | 3.4mm | |
| Length | 28mm | |
| Minimum Operating Supply Voltage | 2.375 V | |
| Maximum Operating Supply Voltage | 2.625 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 28mm | |
| Minimum Operating Temperature | 0 °C | |
| Select all | ||
|---|---|---|
Brand Xilinx | ||
Family Name Spartan-II | ||
Number of Logic Gates 50000 | ||
Number of Logic Cells 1728 | ||
Number of Logic Units 384 | ||
Mounting Type Surface Mount | ||
Package Type PQFP | ||
Pin Count 208 | ||
Number of RAM Bits 24576bit | ||
Dimensions 28 x 28 x 3.4mm | ||
Height 3.4mm | ||
Length 28mm | ||
Minimum Operating Supply Voltage 2.375 V | ||
Maximum Operating Supply Voltage 2.625 V | ||
Maximum Operating Temperature +85 °C | ||
Width 28mm | ||
Minimum Operating Temperature 0 °C | ||
- COO (Country of Origin):
- US
