Trenz Electronic GmbH TE0835-03-TXE81-A ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ RFSoC XCZU47DR-1FFVE1156E Gen3

N

Subtotal (1 unit)*

$17,583.25

(exc. GST)

$19,341.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,583.25

*price indicative

RS Stock No.:
907-778
Mfr. Part No.:
TE0835-03-TXE81-A
Brand:
Trenz Electronic GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Trenz Electronic GmbH

Product Type

SoC

Programmable Logic Technology

FPGA

Kit Classification

Module

For Use With

Trenz Electronic carrier boards

Featured Device

AMD Zynq UltraScale+ RFSoC XCZU47DR-1FFVE1156E Gen3

Kit Name

ULTRASOM+MPSOC Module

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Trenz Electronic GmbH Module offers Advanced system control and processing capabilities, integrating essential subsystems for multiband and multi-mode operations, Ideal for high-performance applications and wireless communications.

Integrates a feature-rich 64-bit quad-core processor

Equipped with DDR4 SDRAM and QSPI Flash for efficient storage

Supports USB 2.0 and Ethernet connections for versatile interfacing

Includes a clock generator and jitter cleaner for optimal signal integrity

Designed for industrial and extended temperature ranges

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy