Trenz Electronic GmbH TE0821-02-3BE91ND ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU3EG for Trenz Electronic 4 x
- RS Stock No.:
- 907-777
- Mfr. Part No.:
- TE0821-02-3BE91ND
- Brand:
- Trenz Electronic GmbH
N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 907-777
- Mfr. Part No.:
- TE0821-02-3BE91ND
- Brand:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Kit Classification | Module | |
| Programmable Logic Technology | FPGA | |
| Product Type | SoC | |
| For Use With | Trenz Electronic 4 x 5 cm baseboards | |
| Featured Device | AMD Zynq UltraScale+ ZU3EG | |
| Kit Name | ULTRASOM+MPSOC Module | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Kit Classification Module | ||
Programmable Logic Technology FPGA | ||
Product Type SoC | ||
For Use With Trenz Electronic 4 x 5 cm baseboards | ||
Featured Device AMD Zynq UltraScale+ ZU3EG | ||
Kit Name ULTRASOM+MPSOC Module | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Trenz Electronic GmbH Integrated module designed to facilitate high-performance applications with a Xilinx Zynq UltraScale+ MPSoC, boasting exceptional functionalities for extensive processing capabilities within a Compact footprint.
Equipped with dual 1 GB DDR4 SDRAM for efficient data handling
Supports both QSPI and SD card boot options for flexible configuration
Incorporates a Lattice MachXO2 CPLD for enhanced system control
Features multiple high-speed interfaces including USB 3.0 and Gigabit Ethernet
