Trenz Electronic GmbH TE0820-05-4DE81MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU4EV for Trenz Electronic 4 x
- RS Stock No.:
- 907-776
- Mfr. Part No.:
- TE0820-05-4DE81MA
- Brand:
- Trenz Electronic GmbH
N
Subtotal (1 unit)*
$1,400.10
(exc. GST)
$1,540.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,400.10 |
*price indicative
- RS Stock No.:
- 907-776
- Mfr. Part No.:
- TE0820-05-4DE81MA
- Brand:
- Trenz Electronic GmbH
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Trenz Electronic GmbH | |
| Kit Classification | Module | |
| Programmable Logic Technology | FPGA | |
| Product Type | SoC | |
| For Use With | Trenz Electronic 4 x 5 cm baseboards | |
| Featured Device | AMD Zynq UltraScale+ ZU4EV | |
| Kit Name | ULTRASOM+MPSOC Module | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Trenz Electronic GmbH | ||
Kit Classification Module | ||
Programmable Logic Technology FPGA | ||
Product Type SoC | ||
For Use With Trenz Electronic 4 x 5 cm baseboards | ||
Featured Device AMD Zynq UltraScale+ ZU4EV | ||
Kit Name ULTRASOM+MPSOC Module | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
The Trenz Electronic GmbH Compact system on module integrating an AMD Zynq UltraScale+ MPSoC, designed for high-performance applications requiring efficient processing power and versatile connectivity in a small footprint.
Integrates an AMD Zynq UltraScale+ MPSoC for robust computing capabilities
Includes 2 GByte DDR4 SDRAM and 8 GByte eMMC for stable data storage
Equipped with a Lattice Mach XO2 CPLD for Advanced control functionalities
Offers multiple high-speed interfaces including Gigabit Ethernet and USB 2.0 connectivity
