Trenz Electronic GmbH TE0820-05-2AE81MA ULTRASOM+MPSOC Module Module AMD Zynq UltraScale+ ZU2CG for Trenz Electronic 4 x

N

Subtotal (1 unit)*

$946.76

(exc. GST)

$1,041.44

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$946.76

*price indicative

RS Stock No.:
907-773
Mfr. Part No.:
TE0820-05-2AE81MA
Brand:
Trenz Electronic GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Trenz Electronic GmbH

Product Type

SoC

Kit Classification

Module

Programmable Logic Technology

FPGA

For Use With

Trenz Electronic 4 x 5 cm baseboards

Featured Device

AMD Zynq UltraScale+ ZU2CG

Kit Name

ULTRASOM+MPSOC Module

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Trenz Electronic GmbH Module is a Compact System on Module (SoM) designed to integrate an AMD Zynq UltraScale+ MPSoC, memory, and peripherals for high-performance applications in embedded systems.

Integrates AMD Zynq UltraScale+ MPSoC for enhanced processing capabilities

Includes up to 2 GByte DDR4 SDRAM and 8 GByte eMMC for robust data storage

Features a programmable clock generator for flexible timing requirements

Supports multiple high-speed interfaces including Gigabit Ethernet and USB 2.0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy