Trenz Electronic GmbH TE0724-04-41I33-A Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq XC7Z010-1CLG400I for

N
Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$324.73

(exc. GST)

$357.20

(inc. GST)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 10 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4$324.73
5 +$305.24

*price indicative

RS Stock No.:
907-762
Mfr. Part No.:
TE0724-04-41I33-A
Brand:
Trenz Electronic GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Trenz Electronic GmbH

Product Type

SoC

Kit Classification

Module

Programmable Logic Technology

FPGA

For Use With

Trenz Electronic 4 x 5 cm baseboards

Featured Device

AMD Zynq XC7Z010-1CLG400I

Kit Name

Zynq Ultrascale+ MPSoC Development Board

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Trenz Electronic GmbH Industrial-grade SoC module designed for robust applications, featuring dual-core processing with integrated FPGA logic, offering enhanced connectivity and power efficiency for demanding tasks.

Includes Xilinx Zynq SoC with a dual-core ARM Cortex-A9 for high performance

Provides 1 GByte DDR3L SDRAM and 64 MByte QSPI Flash for ample memory resources

Comes equipped with Gigabit Ethernet transceiver for seamless networking

Supports multiple boot modes including JTAG and SPI, ensuring flexible operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy