Trenz Electronic GmbH TE0720-04-62I33MA Zynq Ultrascale+ MPSoC Development Board Module AMD Zynq XC7Z020-2CLG484I for

N

This image is representative of the product range

Subtotal (1 unit)*

$598.83

(exc. GST)

$658.71

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$598.83

*price indicative

RS Stock No.:
907-761
Mfr. Part No.:
TE0720-04-62I33MA
Brand:
Trenz Electronic GmbH
Find similar products by selecting one or more attributes.
Select all

Brand

Trenz Electronic GmbH

Product Type

SoC

Kit Classification

Module

Programmable Logic Technology

FPGA

For Use With

Trenz Electronic 4 x 5 cm baseboards

Featured Device

AMD Zynq XC7Z020-2CLG484I

Kit Name

Zynq Ultrascale+ MPSoC Development Board

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
DE
The Trenz Electronic GmbH system on module is built on an industrial-grade architecture featuring the AMD Zynq-7000 SoC. It delivers robust performance with integrated memory options and multiple I/O interfaces for diverse applications.

Offers 1 GByte DDR3/DDR3L SDRAM for efficient data processing

Includes 32 MByte QSPI Flash and optional 32 GB e.MMC for ample storage

Supports dual power supply options for flexible integration

Incorporates gigabit Ethernet and USB transceivers for high-speed connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy